3M 3448-4640

Connector Accessories Strain Relief Straight Stainless Steel Gray
$ 3.743
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3448-4640.

Farnell

Datasheet5 pages14 years ago

Arrow Electronics

Newark

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

3M 3448-3040 Strain relief 40p to flat cable connector 10903-8
Conn IDC Connector SKT 40 POS 2.54mm IDT RA Side Entry Cable Mount Box
Connector Accessories 34 POS Strain Relief Stainless Steel Gray
HIROSE ELECTRICHIF3BA-30D-2.54C
Ribbon Cable Connector Compliant with MIL-C-83503 Standard, -55 ℃ to 85 ℃, RoHS
HIROSE ELECTRICHIF3BA-34D-2.54C
Headers & Wire Housings 34P IDC RIBB CBL CON HOUSING CRIMP WIRE
HIROSE ELECTRICDF1B-30DEP-2.5RC
DF1B RoHS Compliant COMMERCIAL UL CSA Plug Connector Housing 85C 3A 650VAC V 18.5mm

Descriptions

Descriptions of 3M 3448-4640 provided by its distributors.

Connector Accessories Strain Relief Straight Stainless Steel Gray
CLIP, STRAIN RELIEF, 40WAY; Accessory Type: Strain Relief; For Use With: 3400 Series IDC Connectors; No. of Positions: 40Ways; Strain Relief Material: Stainless Steel; Product Range: 3448 Series
Strain Relief, 40Way, Stainless Steel; Tipo De Accesorio:Strain Relief; Para Usar Con:4600 Series Wiremount Plug Connectors; Núm. De Posiciones:40; Material Del Sujetacables:Acero Inoxidable; Núm. De Contactos:40 |3M 3448-4640

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3448-4640.
  • 3448-4640..
  • 80-6101-7201-9
  • 80610172019