Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 3431-5002

Header, Pcb Plug, 34 Cont, Solder Tail, Thru-hole, 3000 Series, Four-wall, Right, Gray
$ 4.06
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3431-5002.

IHS

Datasheet4 pages15 years ago

Newark

element14 APAC

Farnell

Jameco (USA)

CAD Models

Download 3M 3431-5002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.06
$ 3
Stock
58
11,691
Authorized Distributors
1
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
34
34
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-10-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)

Related Parts

TE Connectivity5103310-7
Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
TE Connectivity5102159-8
HEADER, CONN, INTERCONNECT SYSTEM, PCB PLUG,34 CONT, SOLDER, AMP-LATCH SERIES, BLACK
Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder RA Thru-Hole C-Grid III™ Tray
Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal
Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder RA Side Entry Thru-Hole
TE Connectivity102160-8
Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal

Descriptions

Descriptions of 3M 3431-5002 provided by its distributors.

HEADER, PCB PLUG,34 CONT, SOLDER TAIL, THRU-HOLE,3000 SERIES, FOUR-WALL, RIGHT, GRAY
Conn Ejector Header HDR 34 POS 2.54mm Solder RA Thru-Hole
Hole Plug .312 Hole .031-.140 Panel Thk Binder Black Nylon .453 OD Smooth
WIRE-BOARD CONNECTOR, HEADER, 34 POSITION, 2.54MM
Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle
7010297296 80001415126 34/BLKHDR/BX/RA/.112/30AVG/60
34,HDR,BXD,GD,RA,SQ,RTL,30AVG, 5.6V ROHS 3K<AZ
Connector Systems:wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:34Contacts; Contact Termination Type:through Hole Right Angle; Product Range:3000 Series; Connector Shroud:shrouded; Gender:header Rohs Compliant: No

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3431-5002.
  • 80001415126