TE Connectivity 5102159-8

Header, Conn, Interconnect System, Pcb Plug, 34 Cont, Solder, Amp-latch Series, Black
$ 4.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5102159-8.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet1 page18 years ago

element14 APAC

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+23.78%

CAD Models

Download TE Connectivity 5102159-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP5102161-8
34-Pin 2.54mm 2 2.54mm Header Push-Pull 1A 380nm Gold-Palladium Black TH 62.48mm × 13.94mm
Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder RA Side Entry Thru-Hole
Amphenol Communications Solutions71922-134LF
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 34 Contacts, Through Hole Straight
Amphenol Communications Solutions75867-106LF
Pin Header, Right Angle, Wire-to-Board, 2.54 mm, 2 Rows, 34 Contacts, Through Hole Right Angle
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 34 Contacts, Through Hole Right Angle, TSW Series
Amphenol Communications Solutions76383-417LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Right Angle.

Descriptions

Descriptions of TE Connectivity 5102159-8 provided by its distributors.

HEADER, CONN, INTERCONNECT SYSTEM, PCB PLUG,34 CONT, SOLDER, AMP-LATCH SERIES, BLACK
Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
Conn Ejector Header HDR 34 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
WIRE-BOARD CONN, HEADER, 34POS, 2.54MM; Product Range:TE - AMP-LATCH Series; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:34; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Series:AMP-LATCH
A/L UNIV HDR 34P RA Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Orientation: Right Angle Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 5102159-8 | Internal Number: 5102159-8 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty