TE Connectivity 102160-8

Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
$ 4.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 102160-8.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

IHS

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-45.29%

CAD Models

Download TE Connectivity 102160-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 8 months ago)
LTB Date2026-02-03
LTD Date2026-02-03
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

Amphenol Communications Solutions71922-134LF
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 34 Contacts, Through Hole Straight
TE Connectivity102159-8
Conn Ejector Header HDR 34 POS 2.54mm Solder RA Thru-Hole Frame
Amphenol Communications Solutions75867-106LF
Pin Header, Right Angle, Wire-to-Board, 2.54 mm, 2 Rows, 34 Contacts, Through Hole Right Angle
Amphenol Communications Solutions76383-417LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Right Angle.
TE Connectivity3-828586-4
Conn Ejector Header HDR 34 POS 2.54mm Solder RA Side Entry Thru-Hole
TE Connectivity / AMP102161-8
34-Pin Connector, 2.54mm Pitch, 1A, 380nm, Gold/Palladium, Black, TH, 62.48mm L × 13.94mm H

Descriptions

Descriptions of TE Connectivity 102160-8 provided by its distributors.

Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
34pin 2.54mm 2 2.54mm Header,Push-Pull 1A 760nm gold palladium Black Through hole mounting 62.48mm(Length)*13.94mm(height)
CONNECTOR, RCPT, 34POS, 2ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:34Contacts; Gender:Receptacle; Product Range:AMP-LATCH Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Pl
034 UNIV HDR RA 4S 30DP STD Connector System:Board-to-Board;Number of Positions:34;Centerline (Pitch):2.54 mm;Centerline (Pitch):.1 in;PCB Mount Retention:Without Board-to-Board 34 2.54 mm .1" | Ribbon Cable Connector | Alias Number: 407564970 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 102160-8 .