Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M N2534-5002RB

Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder RA Side Entry Thru-Hole
$ 2.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M N2534-5002RB.

IHS

Datasheet6 pages14 years ago

Farnell

Newark

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-49.57%

CAD Models

Download 3M N2534-5002RB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-08-02
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal
Amphenol Communications Solutions71922-134LF
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 34 Contacts, Through Hole Straight
Amphenol Communications Solutions75867-106LF
Pin Header, Right Angle, Wire-to-Board, 2.54 mm, 2 Rows, 34 Contacts, Through Hole Right Angle
Amphenol Communications Solutions71922-234LF
Conn Ejector Header HDR 34 POS 2.54mm Solder RA Side Entry Thru-Hole Quickie®
Conn Shrouded Header HDR 26 POS 2.54mm Solder RA Thru-Hole
HEADER LATCH-EJECTOR 4-WALL 0.1IN COPPERALLOY 1.75A HIGHTEMPPLASTIC STR 34CNTS

Descriptions

Descriptions of 3M N2534-5002RB provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder RA Side Entry Thru-Hole
Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle
3M 2.54mmpitch34pDouble row pin header Board to Board, Wire-to-board connector, 2500series, right angle, Through hole mounting
HEADER, RIGHT ANGLE, 34WAY; Pitch Spacing: 2.54mm; No. of Contacts: 34Contacts; Gender: Header; Product Range: 2500 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Cont

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-4000-3143-3
  • 80400031433
  • N2534-5002-RB
  • N2534-5002-RB.
  • N2534-5002RB.