3M 3428-6302

Conn Ejector Header HDR 20 POS 2.54mm Solder ST Thru-Hole
$ 3.71
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3428-6302.

Arrow Electronics

Datasheet4 pages15 years ago

element14 APAC

Newark

Verical

Jameco

CAD Models

Download 3M 3428-6302 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.71
$ 2.41
Stock
155
96,733
Authorized Distributors
4
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
20
20
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-10-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2020-08-31
LTD Date2021-10-15

Related Parts

C-Grid III 90131 ROHS3Compliant Gold Solder Connector Header, Breakaway 15.0muin 0.38mum
Pin Header, Vertical, Wire-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Straight
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 20 Circuits, Tin (Sn) Plating
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole, TSW
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole, TSW

Descriptions

Descriptions of 3M 3428-6302 provided by its distributors.

Conn Ejector Header HDR 20 POS 2.54mm Solder ST Thru-Hole
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle
CONN, STR. 20 PIN, LATCHING; Connector Type:Wire-to-Board; Gender:Plug; Ways, No. of:20NULL; Termination Method:Solder; Contact Material:Copper; Series:3000; Contact Plating:Gold; Mounting Type:PC Board
Connector, Header, 20Pos, 2Row, 2.54Mm; Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:20Contacts; Contact Termination Type:Through Hole Straight; Product Range:3000 Series Rohs Compliant: No |3M 3428-6302

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3428-6302.
  • 80001414723
  • 80610097109