3M 3365-9

Ribbon Cable, Round Conductor Flat, 9 Core, 28 Awg, 0.072 Mm , 1.27 Mm Rohs Compliant: Yes
$ 109.89
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3365-9.

Newark

Datasheet2 pages16 years ago
Datasheet2 pages0 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Related Parts

Ribbon Cable, IDC Receptacle to IDC Receptacle, 20 Positions, 6 , 152.4 mm, 2 mm, TCSD Series
Cable Assembly 0.101m 28AWG 1mm 20 to 20 POS IDCConnector to IDCConnector F-F TIGER EYE™ Bulk
TE Connectivity971111-3
Flat Ribbon Cable Polyvinyl Chloride 26Conductors 28AWG 300VAC Gray/Red Edge 152.4m Reel
TE Connectivity1-971111-3
Flat Ribbon Cable Polyvinyl Chloride 10Conductors 28AWG 300VAC Gray/Red Edge 152.4m Reel
TE Connectivity1-971111-6
Flat Cable Polyvinyl Chloride 16Conductors 28AWG 300V Gray/Red Edge 152.4m T/R
Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assembly, 0.07m Length, Tin (Sn) Plating, 14 Circuits

Descriptions

Descriptions of 3M 3365-9 provided by its distributors.

Ribbon Cable, Round Conductor Flat, 9 Core, 28 Awg, 0.072 Mm , 1.27 Mm Rohs Compliant: Yes
Flat Cable 9Conductors 28AWG 30.48m/91.44m Tinned Copper Gray/Red Edge 300V Roll
RIBBON CABLE, 9WAY, PER M; Cable Shielding: Unscreened; No. of Cores: 9Core; Wire Gauge: 28AWG; Conductor Area CSA: 0.072mm²; Reel Length (Imperial): -; Reel Length (Metric): -; Jacket Colour: Grey; Cable Width: 11.43mm; No. of
Ribbon Cable Cross-section AWG: 28 AWG Temperature range: -20 ... 105 °C Cable type: Ribbon Cable Conductor insulation: PVC Cross-section: 0.08 mm² Packaging: Sold by Reel Shielding: Unshielded Grid: 1.27 mm Impedance: 105 Ohm Original packaging: 30 m Poles: 9 Rated voltage: 300 VAC/VDC

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3365/9
  • 33659