3M 3365/24-100SF

Communication Cable, 7 Component Stranded Flat, multimedia, 28 Awg, 300 V |3M 3365/24 (100SF)
$ 60.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3365/24-100SF.

IHS

Datasheet3 pages19 years ago

Newark

Inventory History

3 month trend:
+124%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Amphenol191-2801-150
MULTICONDUCTOR CABLE, 50C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Amphenol191-2801-114
Ribbon Cable, Spectra Zipr Planar, 14 Core, 28 Awg, 0.072 Mm , 1.27 Mm, 100 Ft, 30.5 M
Amphenol191-2801-124
MULTICONDUCTOR CABLE, 24C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Amphenol Spectra-Strip191-2801-134
Flat Cable 34Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
TE Connectivity1-57040-3
Flat Ribbon Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300VAC Reel

Descriptions

Descriptions of 3M 3365/24-100SF provided by its distributors.

Communication Cable,7 Component Stranded Flat, multimedia,28 Awg,300 V |3M 3365/24 (100SF)
Flat Cable 24Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V Roll
3M 3365/24-100SF Ribbon cable 24p RM 1.27, AWG28
Cable Assembly, 7 Conductor(s), 28AWG, 300V, Flat Flexible Cable
3M Round Conductor Flat Cable, 3365 Ser
3365/24 100SF 24/CAB/TYP1/28A 80610201941
24/CAB/TYP1/28AWG/STR/.050/10 80610201941
CBL RIBN 24COND 0.050 GRAY 100'
RIBBON CABLE, 24 WAY, 30.5M; Cable Shielding: Unscreened; No. of Cores: 24Core; Wire Gauge: 28AWG; Conductor Area CSA: -; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Grey; Cable Width: 30.48mm; No. of Max Strands x Strand Size: 7 x 36AWG; Pitch Spacing: 1.27mm; Voltage Rating: 50V; Conductor Material: Tinned Copper; Jacket Material: PVC; Ribbon Cable Type: Flat Ribbon Cable; Product Range: 3365 Series; SVHC: No SVHC (15-Jan-2018); Cable Type: Flat (Ribbon)

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3365/-24(100'SF)
  • 3365/24 (100'SF)
  • 3365/24 (100SF)
  • 3365/24 100 SF
  • 3365/24 100SF
  • 3365/24(100'SF)
  • 3365/24100SF
  • 80-6102-0194-1
  • 80610201941