3M 3365/20SF

Flat Cable 20Conductors 28AWG 30.48m/91.44m Tinned Copper Gray/Red Edge 300V 30.5 METRES
$ 242.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3365/20SF.

IHS

Datasheet5 pages12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.52%

Supply Chain

Introduction Date2014-04-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Amphenol132-2801-010
Color Twist 'N' Flat .050" 1.27mm Cable 100' SPOOL, 5 PAIRS RIBBON
Amphenol Spectra-Strip132-2801-026
Twisted Pair Flat Cable 26Conductors 28AWG Tinned Copper Multi Color 300V 1A
Amphenol191-2801-150
MULTICONDUCTOR CABLE, 50C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Alpha Wire3580/10-SL005
Alpha Wire 3580/10 SL005 Ribbon Cable Grey 10 Way (30.5m Reel)
Amphenol191-2801-114
Ribbon Cable, Spectra Zipr Planar, 14 Core, 28 Awg, 0.072 Mm , 1.27 Mm, 100 Ft, 30.5 M

Descriptions

Descriptions of 3M 3365/20SF provided by its distributors.

Flat Cable 20Conductors 28AWG 30.48m/91.44m Tinned Copper Gray/Red Edge 300V 30.5 METRES
Wire And Cable, 20 Conductor(s), 28AWG, 300V, Flat Flexible Cable
Flat Cable Polyvinyl Chloride 20Conductors 28AWG 300V Roll
ROUND CONDUCTOR FLAT CABLE, 3365 SERIES, 3365 20SF, 500 FT
3M Round Conductor Flat Cable, 3365 Ser
20P ROUND FLAT CABLE 1R=30,50M
RIBBON CABLE, 20CORE, 28AWG, 30.5M; Cable Shielding: Unscreened; No. of Cores: 20Core; Wire Gauge: 28AWG; Conductor Area CSA: 0.072mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Grey; Cable Widt
Ribbon Cable, 20 Conductor, 28Awg, 300Ft, Gray; Cable Shielding:Unshielded; No. Of Conductors:20Conductor; Wire Gauge:28Awg; Conductor Area Csa:-; Reel Length (Imperial):300Ft; Reel Length (Metric):91.44M; Jacket Color:Gray Rohs Compliant: Yes |3M 3365/20SF

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3365/20 SF
  • 80-0012-4206-6
  • 80001242066