3M 3365/10SF

Flat Cable 10Conductors 28AWG 30.48m/91.44m Tinned Copper Gray/Red Edge 300V Roll
$ 139.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3365/10SF.

IHS

Datasheet5 pages12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-90.24%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Amphenol132-2801-010
Color Twist 'N' Flat .050" 1.27mm Cable 100' SPOOL, 5 PAIRS RIBBON
Amphenol191-2801-150
MULTICONDUCTOR CABLE, 50C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Amphenol Spectra-Strip132-2801-026
Twisted Pair Flat Cable 26Conductors 28AWG Tinned Copper Multi Color 300V 1A
Alpha Wire3580/10-SL005
Alpha Wire 3580/10 SL005 Ribbon Cable Grey 10 Way (30.5m Reel)
Amphenol191-2801-114
Ribbon Cable, Spectra Zipr Planar, 14 Core, 28 Awg, 0.072 Mm , 1.27 Mm, 100 Ft, 30.5 M

Descriptions

Descriptions of 3M 3365/10SF provided by its distributors.

Flat Cable 10Conductors 28AWG 30.48m/91.44m Tinned Copper Gray/Red Edge 300V Roll
Wire And Cable, 10 Conductor(s), 28AWG, 300V, Flat Flexible Cable
RIBBON CABLE, 10 CONDUCTOR, 28AWG, GRAY 30.5 METRES
Flat Cable Polyvinyl Chloride 10Conductors 28AWG 300V Roll
ROUND CONDUCTOR FLAT CABLE, 3365 SERIES, 3365 10SF, 500 FT
Round Flat CONDUCTOR 10P Cable 90,5M
Ribbon Cable, 10 Conductor, 28Awg, 300Ft, Gray; Cable Shielding:Unshielded; No. Of Conductors:10Conductor; Wire Gauge:28Awg; Conductor Area Csa:-; Reel Length (Imperial):300Ft; Reel Length (Metric):91.44M; Jacket Color:Gray Rohs Compliant: Yes |3M 3365/10SF
7000005971 80610201842 3365/10 100SF
Flat Cables ROUND COND FLAT CBL 10C SF 500FT
ROUND CONDUCTOR FLAT 100' REEL

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3365-10SF
  • 3365/10 SF
  • 336510SF
  • 80-0012-4194-4
  • 80001241944