3M 3355/30 100

30 3355 Gray Thermoplastic Elastomer (TPE) Flat Ribbon Cable 100.0' 30.48m 28AWG 10GOhm 300V
$ 146.799
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3355/30 100.

element14 APAC

Datasheet3 pages16 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Amphenol132-2801-010
Color Twist 'N' Flat .050" 1.27mm Cable 100' SPOOL, 5 PAIRS RIBBON
Amphenol191-2801-150
MULTICONDUCTOR CABLE, 50C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Amphenol Spectra-Strip132-2801-026
Twisted Pair Flat Cable 26Conductors 28AWG Tinned Copper Multi Color 300V 1A
Alpha Wire3580/10-SL005
Alpha Wire 3580/10 SL005 Ribbon Cable Grey 10 Way (30.5m Reel)
Amphenol191-2801-114
Ribbon Cable, Spectra Zipr Planar, 14 Core, 28 Awg, 0.072 Mm , 1.27 Mm, 100 Ft, 30.5 M

Descriptions

Descriptions of 3M 3355/30 100 provided by its distributors.

30 3355 Gray Thermoplastic Elastomer (TPE) Flat Ribbon Cable 100.0' 30.48m 28AWG 10GOhm 300V
FLAT CABLE, 30COND, 100FT, 28AWG, 300V
3M Round Conductor Flat Cable, 3355 Ser
7100161715 80001214768 UL/30/CAB/TYP1/TPE/RC/28AWG/ST
FLAT CABLE, 30COND, 100FT, 28AWG, 300V; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; No. of Conductors:30; Pitch Spacing:1.27mm; Voltage Rating:300V; Jacket Color:Grey; Conductor Plating:Tin; Thickness:0.035"

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3355/30-100
  • 3355/30100
  • 80-0012-1476-8
  • 80001214768