3M 3302/26

Wire And Cable, 26 Conductor(s), 28AWG, 300V, Flat Cable
$ 109.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3302/26.

IHS

Datasheet3 pages14 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-90.91%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Flat Cable Polyvinyl Chloride 10Conductors 28AWG 300V Brown 30.48m/91.44m Roll
Flat Ribbon Cable Multiple 20 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Wire And Cable, 10 Conductor(s), 28AWG, 300V, Flat Cable
Ribbon Cables / IDC Cables Slim Body Double-Row IDC Male Assemblies, 0.100 Pitch
Alpha Wire3583/10 MC005
Cable, Flat Ribbon, 10 Conductor, 28AWG, Stranded, PVC, 300V, Color Coded
Alpha Wire3583/9 MC005
Cable, Flat Ribbon, 9 Conductor, 28AWG, Stranded, PVC, 300V

Descriptions

Descriptions of 3M 3302/26 provided by its distributors.

Wire And Cable, 26 Conductor(s), 28AWG, 300V, Flat Cable
Flat Cable 26Conductors 28AWG 30.48m/91.44m Tinned Copper 300V Roll
FLAT CABLE, 26 CONDUCTOR, 100FT, 28AWG,; FLAT CABLE, 26 CONDUCTOR, 100FT, 28AWG, 300V; Cable Shielding:Unshielded; No. of Conductors:26Conductor; Wire Gauge:28AWG; Conductor Area CSA:0.072mm²; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; Pitch Spacing:1.27mm
Strands = 7 / Pitch mm = 1.27 / Poles = 26 / Hi-Flex = No / Fire Behaviour = UL VW-1 / Cross-Section mm² = 0.08 / Width mm = 33.02 / Screened / Unscreened = Unscreened / Cross-Section AWG AWG = 28 / Cable Colour = Black, Blue, Brown, Green, Grey, Orange, Red, Violet, White, Yellow / Reel Length m = 30 / Voltage Rating V = 300 / Electric Capacitance pF/m = 46.3 / Operating Temperature Max. °C = 80 / Operating Temperature Min. °C = -20 / Characteristic Impedance Ohm = 105

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3302/26.