3M 3302/10-100

Flat Cable Polyvinyl Chloride 10Conductors 28AWG 300V 30.48m
$ 42.159
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3302/10-100.

Farnell

Datasheet3 pages21 years ago

element14

Related Parts

Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Amphenol191-2801-150
MULTICONDUCTOR CABLE, 50C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Amphenol191-2801-114
Ribbon Cable, Spectra Zipr Planar, 14 Core, 28 Awg, 0.072 Mm , 1.27 Mm, 100 Ft, 30.5 M
Amphenol191-2801-124
MULTICONDUCTOR CABLE, 24C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Amphenol Spectra-Strip191-2801-134
Flat Cable 34Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
TE Connectivity1-57040-3
Flat Ribbon Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300VAC Reel

Descriptions

Descriptions of 3M 3302/10-100 provided by its distributors.

Flat Cable Polyvinyl Chloride 10Conductors 28AWG 300V 30.48m
IDC Flat Cable .050 10C 10 COLOR 28AWG STRANDED
10 core,Color Flat cable,100FT(30.5 Mtr),AWG:28
Flat Cables .050 10 COND. 28AWG COLOR CODED, 1PC=1FT
Avnet Japan
7100005738 80610705925 10/CAB/RC/CC/28AWG/STR/.050 /1
3M 10/CAB/CC/28AWG/STR/.;1-MOQ / PRICE PER RLS
CBL RIBN 10COND 0.05 MULT 100'
CABLE, RIBBON, 10COND, 100FT, 28AWG, 300; CABLE, RIBBON, 10COND, 100FT, 28AWG, 300V; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; No. of Conductors:10; Pitch Spacing:1.27mm; Conductor Size AWG:28AWG; Jacket Material:PVC (Polyvinyl Chloride); Voltage Rating:300V

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3302-10(100)
  • 3302/10 (100')
  • 3302/10 (100)
  • 3302/10 100
  • 3302/10(100')
  • 3302/10(100)
  • 3302/10100
  • 80-6107-0592-5
  • 80610705925