3M 242-1293-09-0602J

Textool Test and Burn-In Sockets RECPT FOR DIP SOCKET 42 Contact Qty.
$ 21.364
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 242-1293-09-0602J.

IHS

Datasheet4 pages13 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-02-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CONN, IC SOCKET, DIP, 32, CLOSED, TEXTOOL, SOLDER, 0.07" PIN SPCNG, STRAIGHT, 1A
Board Connector, 50 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket
Hole Plug .312 Hole .031-.140 Panel Thk Binder Black Nylon .453 OD Smooth
PLCC Fine Pitch Sockets 32P PLCC SOCKET SMT W/O LOC POSTS
IC SOCKET 44CNTS 0.05IN. PHOSPHORBRONZE TIN OVER NICKEL PACKAGED TUBE-LOOSE
TE Connectivity822516-4
Conn PLCC Socket SKT 52 POS 1.27mm Solder ST SMD Tube

Descriptions

Descriptions of 3M 242-1293-09-0602J provided by its distributors.

Textool Test and Burn-In Sockets RECPT FOR DIP SOCKET 42 Contact Qty.
Conn DIP Socket SKT 42 POS 1.78mm Solder ST Thru-Hole Box
Textool Receptacles for DIP Sockets, Green | 3M 242-1293-09-0602J
IC Socket, DIP42, 42 Contact(s)
RECEPTACLE DIP SOCKET 42POS .6"
Dip Socket, 42Pos, Through Hole; No. Of Contacts:42Contacts; Connector Type:Dip Socket; Pitch Spacing:1.78Mm; Product Range:-; Row Pitch:15.24Mm; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |3M 242-1293-09-0602J

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • JE160003339