3M 2242-1-1/2X15FT

Tape, Electrical, Rubber, 15 Ft., 1-1/2 in., C, 0.762 Mm, 1000%, Black
$ 25.099
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 2242-1-1/2X15FT.

element14 APAC

Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-85.77%

Related Parts

2242-3/4X15FT Electrical Rubber Tape, Linerless, Black, 3/4 in x 15ft, 2242 Series
2242-2X15FT Electrical Rubber Tape, Linerless, 2 in x 15 ft, 1 in core, Black, 2242 Series
Rubber Mastic Electrical Tape, 2228, Scotch, 1 in W x 10 ft L, 65 mil Thick, Black
Hammond1421T2
Flat-Round Rubber Feet, Self-Adhesive, Black, 4mm Product Height (Pack 24)
Hammond1421T4
Hammond PKG OF 24 SQUARE RUBBER FEET Part Number 1421T4 [UPC 62398078310 ]
Hammond1421T3
Hammond PKG OF 24 SQUARE RUBBER FEET Part Number 1421T3 [UPC 62398078300 ]

Descriptions

Descriptions of 3M 2242-1-1/2X15FT provided by its distributors.

TAPE, ELECTRICAL, RUBBER, 15 FT., 1-1/2 IN., C, 0.762 MM, 1000%, BLACK
ELECTRICAL INSUL TAPE, EPR, 15FT X 1.5"; Adhesive Type:Self Adhesive; Tape Backing Material:Rubber; Tape Colour:Black; Total Tape Thickness:30 mil (0.77 mm); Roll Length - Imperial:15ft; Roll Length - Metric:4.57m; Colou
Linerless Splicing Compound Tape; Cinta, Tipo:Electrical Insulation; Cinta, Material:Caucho; Anchura De La Cinta - Métrico:38.1Mm; Anchura De La Cinta - Imperial:1.5"; Longitud De Cinta - Métrico:4.572M; Cinta, Color:Black |3M 2242-1-1/2X15FT

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2242-1-1/2X15FT.
  • 80610922967