Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 2228-1X10FT

Rubber Mastic Electrical Tape, 2228, Scotch, 1 in W x 10 ft L, 65 mil Thick, Black
$ 26.552
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 2228-1X10FT.

Newark

Datasheet2 pages31 years ago
Datasheet2 pages25 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.73%

Supply Chain

Introduction Date2013-07-16

Related Parts

SCOTCH1/2 RUBBER MASTIC TAPE 2228, 2 IN X 3 FT, BLACK
2242-3/4X15FT Electrical Rubber Tape, Linerless, Black, 3/4 in x 15ft, 2242 Series
TAPE, ELECTRICAL, RUBBER, 15 FT., 1-1/2 IN., C, 0.762 MM, 1000%, BLACK
Hammond1421T2
Flat-Round Rubber Feet, Self-Adhesive, Black, 4mm Product Height (Pack 24)
Hammond1421T4
Hammond PKG OF 24 SQUARE RUBBER FEET Part Number 1421T4 [UPC 62398078310 ]
Hammond1421T8BK
Hammond PKG OF 24 SQUARE RUBBER FEET Part Number 1421T8BK [UPC 62398056634 ]

Descriptions

Descriptions of 3M 2228-1X10FT provided by its distributors.

Rubber Mastic Electrical Tape, 2228, Scotch, 1 in W x 10 ft L, 65 mil Thick, Black
ELECTRICAL INSULTAPE, EPR, 3.05MX25.4MM; Tape Type: Sealing; Tape Backing Material: EPR (Ethylene Propylene Rubber); Tape Width - Metric: 25mm; Tape Width - Imperial: 1"; Tape Length - Metric: 3.03m; Tape Length - Imperial: 10
Tape, Insulation, Pp, Black, X10Ft; Adhesive Type:Mastic Pressure Sensitive Rubber; Tape Backing Material:Ethylene Propylene Rubber; Tape Colour:Black; Total Tape Thickness:65 Mil (1.65 Mm); Roll Length - Imperial:10Ft; Colour:Black Rohs Compliant: Yes |3M 2228-1"X10FT

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2228 (1"X10FT)
  • 2228 25MM
  • 2228-1 X 10 FT
  • 2228-1"X10FT
  • 2228-1X10FT.
  • 80-6107-3766-2
  • 80610737662