3M 216-7383-55-1902

Textool Test and Burn-In Sockets BURN-IN SOIC SOCKET 16 Leads
$ 28.965
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 216-7383-55-1902.

IHS

Datasheet4 pages25 years ago

element14

Inventory History

3 month trend:
-0.39%

CAD Models

Download 3M 216-7383-55-1902 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Textool Test and Burn-In Sockets BURN-IN SOIC SOCKET 16 Leads
Textool Test and Burn-In Sockets BURN-IN SOIC SOCKET 14 Leads
Textool Test and Burn-In Sockets BURN-IN SOIC SOCKET 20 Leads
TE Connectivity822516-3
20-Position PLCC Surface Mount Socket (Plastic Leaded Chip Carrier)
TE Connectivity / AMP3-822499-3
Conn PLCC Socket SKT 20 POS 1.27mm Solder ST SMD T/R
TE Connectivity / AMP822499-3
Conn PLCC Socket SKT 20 POS 1.27mm Solder ST SMD Tube

Descriptions

Descriptions of 3M 216-7383-55-1902 provided by its distributors.

Textool Test and Burn-In Sockets BURN-IN SOIC SOCKET 16 Leads
1.27MM PITCH 16 WAY THROUGH HOLE SOIC TEST & BURN-IN SOCKET
Conn SOIC Socket SKT 16 POS Solder ST Thru-Hole
Hole Plug .312 Hole .031-.140 Panel Thk Binder Black Nylon .453 OD Smooth
IC Socket, SOIC16, 16 Contact(s)
7000007715 JE150900858 CHIPCARRIER-SOIC(.150WIDE)
3M PLCC IC, 16, SOIC, 1.27mm, 2
Test & Burn-In Soic Socket, 16 Position, Through Hole; Rango De Producto:-; Conector, Tipo:Soic Socket; Núm. De Contactos:16; Espaciado, Paso:2.54Mm; Paso De Fila:3.81Mm; Contacto, Chapado:Dorado |3M 216-7383-55-1902
SOCKET IC, 16WAY; No. of Contacts: 16Contacts; Connector Type: IC Socket; Pitch Spacing: 3.81mm; Product Range: 216-7383 Series; Row Pitch: 3.81mm; Contact Material: Beryllium Copper; Contact Plating: Gold Plated Contacts; SVHC: No SVHC (15-Jan-2018); Connector Mounting Orientation: PC Board; Contact Termination: Through Hole Vertical

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 216-7383-55-1902.
  • JE-1509-0085-8
  • JE150900858