3M 1700/60 100

Twisted Pair Flat Cable Polyvinyl Chloride 60Conductors 28AWG 300V 30.48m Roll
$ 257.994
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 1700/60 100.

Amar Radio Corporation

Datasheet5 pages4 years ago

Inventory History

3 month trend:
+102%

Related Parts

Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Amphenol132-2801-010
Color Twist 'N' Flat .050" 1.27mm Cable 100' SPOOL, 5 PAIRS RIBBON
Amphenol191-2801-150
MULTICONDUCTOR CABLE, 50C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Amphenol Spectra-Strip132-2801-026
Twisted Pair Flat Cable 26Conductors 28AWG Tinned Copper Multi Color 300V 1A
Alpha Wire3580/10-SL005
Flat Cable Polyvinyl Chloride 10Conductors 28AWG 300VAC Gray/Red Stripe 30.48m
Amphenol191-2801-114
Ribbon Cable, Spectra Zipr Planar, 14 Core, 28 Awg, 0.072 Mm , 1.27 Mm, 100 Ft, 30.5 M

Descriptions

Descriptions of 3M 1700/60 100 provided by its distributors.

Twisted Pair Flat Cable Polyvinyl Chloride 60Conductors 28AWG 300V 30.48m Roll
IDC Flat Cable .050 60C TWISTED 10 COLOR 28AWG
3M Twisted Pair Flat Cable, 1700 Series
7100162361 80610672554 60/CAB/RC/TPMT(202)/28AWG/.05
60 core,Twisted Pair,100FT(30.5 Mtr),28 AWG
7100162361 80610672554 1700/60(100)
CBL RIBN 60COND TWIST PAIR 100'
Flat / Ribbon Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Pitch Spacing:0.05"; No. of Conductors:60; Conductor Size:28; Impedance:101ohm; Jacket Material:Polyvinylchloride (PVC); Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1700/60 (100')
  • 1700/60 (100)
  • 1700/60(100')
  • 1700/60-100
  • 1700/60100
  • 80-6106-7255-4
  • 80610672554