3M 1700/40 100

Twisted Pair Flat Cable Polyvinyl Chloride 40Conductors 28AWG 300V 30.48m Roll
$ 152.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 1700/40 100.

IHS

Datasheet3 pages20 years ago

element14

Inventory History

3 month trend:
-9.90%

Supply Chain

Introduction Date2007-04-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Amphenol191-2801-150
MULTICONDUCTOR CABLE, 50C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Amphenol132-2801-010
Color Twist 'N' Flat .050" 1.27mm Cable 100' SPOOL, 5 PAIRS RIBBON
Amphenol Spectra-Strip135-2801-016
Color Coded .050" 1.27mm Flat Cable 100'SPOOL 16 COND. RIBBON
Amphenol Spectra-Strip132-2801-026
Twisted Pair Flat Cable 26Conductors 28AWG Tinned Copper Multi Color 300V 1A
Amphenol Spectra-Strip191-2801-134
Flat Cable 34Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Alpha Wire3580/10-SL005
Alpha Wire 3580/10 SL005 Ribbon Cable Grey 10 Way (30.5m Reel)
Amphenol191-2801-114
Ribbon Cable, Spectra Zipr Planar, 14 Core, 28 Awg, 0.072 Mm , 1.27 Mm, 100 Ft, 30.5 M

Descriptions

Descriptions of 3M 1700/40 100 provided by its distributors.

Twisted Pair Flat Cable Polyvinyl Chloride 40Conductors 28AWG 300V 30.48m Roll
Wire And Cable, 40 Conductor(s), 28AWG, 300V, Flat Cable
IDC Flat Cable .050 40C TWISTED 10 COLOR 28AWG
3M Twisted Pair Flat Cable, 1700 Series
7100001003 80610672539 40/CAB/RC/TPMT(202)/28AWG/.05
3M 40/CAB/TP(18-2)/28AWG;1-MOQ / PRICE PER RLS
7100001003 80610672539 1700/40(100)
CBL RIBN 40COND TWIST-PAIR 100'
TWIST-TO-FLAT CABLE, 40COND, 100FT 28AWG; TWIST-TO-FLAT CABLE, 40COND, 100FT 28AWG; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; No. of Conductors:40; Pitch Spacing:1.27mm; Conductor Size AWG:28AWG; Jacket Material:PVC (Polyvinyl Chloride); Voltage Rating:300V

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1700/40 (100')
  • 1700/40(100')
  • 1700/40-100
  • 1700/40100
  • 80-6106-7253-9
  • 80610672539