3M 159140-5002

Conn Shrouded Header HDR 40 POS 2mm Solder RA Thru-Hole
$ 3.61
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 159140-5002.

IHS

Datasheet5 pages12 years ago

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-05-18
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
Conn Shrouded Header HDR 50 POS 2mm Solder RA Thru-Hole
Conn Shrouded Header (4 Sides) HDR 40 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tube
Connector Unshrouded Header 40 Position 2mm Solder Right Angle Thru-Hole Tray
TMM ROHS3Compliant COMMERCIAL 2000 Connector Header -55C~125C 3.2A per Contact 500V 3.94mm
Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch

Descriptions

Descriptions of 3M 159140-5002 provided by its distributors.

Conn Shrouded Header HDR 40 POS 2mm Solder RA Thru-Hole
3M Shrouded Board Mount Header, 159 Series, 159140-5002
IDC HEADER 2MM 40W CONN RATH CENTRE BUMP
7000057428 80001254251 2mmHdr\30Au\40pos\RATH\CB\.112
HEADER, 2MM, R/A, THT, 40WAY; Connector Type:Header; Contact Termination:Through Hole Right Angle; Gender:Plug; No. of Contacts:40; No. of Rows:2; Pitch Spacing:2mm; Contact Plating:Gold; Contact Material:Copper; SVHC:No SVHC (19-Dec-2012); Connector Mounting Orientation:Right Angle

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80001254251