Samtec TMM-120-01-S-D-RA

Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
$ 2.98
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMM-120-01-S-D-RA.

Sager Electronics

Datasheet1 page8 years ago
Datasheet1 page5 years ago
Datasheet1 page5 years ago

Newark

Electro Sonic

JRH Electronics

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec TMM-120-01-S-D-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 40 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tube
Connector Unshrouded Header 40 Position 2mm Solder Right Angle Thru-Hole Tray
Pin Header, Board-to-Board, 2 mm, 2 Rows, 40 Contacts, Through Hole Right Angle, LTMM Series
Connector, Header, 40Pos, 2Row, 2Mm Rohs Compliant: Yes |Harwin M22-2042005
Pin Header, Board-to-Board, 2 mm, 2 Rows, 36 Contacts, Through Hole, TMMH Series, Unshrouded
Connector Shrouded Header HDR 50 POS 2mm Solder RA Thru-Hole Tube

Descriptions

Descriptions of Samtec TMM-120-01-S-D-RA provided by its distributors.

Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
Conn Unshrouded Header HDR 40 POS 2mm Solder RA Side Entry Thru-Hole Bulk
Connector, Header, 40Pos, 2Row, 2Mm; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:40Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Tmm Series Rohs Compliant: Yes |Samtec, Inc. TMM-120-01-S-D-RA

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMM120-01-S-D-RA
  • TMM12001SDRA