3M 155212-5303-RB

1552 RoHS Compliant 2007 Lead Free Connector Header UL94V-0 -55C~105C 1A 30.0muin 0.76mum
$ 3.913
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 155212-5303-RB.

IHS

Datasheet4 pages4 years ago

Newark

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Stacking Board Connector, TW Series, 12 Contacts, Header, 2 mm, Through Hole, 2 Rows
Stacking Board Connector, TW Series, 12 Contacts, Header, 2 mm, Through Hole, 2 Rows
Pin Header, Board-to-Board, 2 mm, 2 Rows, 12 Contacts, Through Hole, MTMM Series
Headers & Wire Housings 6+6 DIL BOTTOM ENTRY VERT GOLD PIN HEADER
HEADER, INDUSTRIAL, PCB PLUG,12 CONT, SOLDER TAIL, THRU-HOLE,1512 SERIES, PINSTRIP
Conn Ejector Header HDR 12 POS 2mm Solder ST Thru-Hole

Descriptions

Descriptions of 3M 155212-5303-RB provided by its distributors.

1552 RoHS Compliant 2007 Lead Free Connector Header UL94V-0 -55C~105C 1A 30.0muin 0.76mum
Conn Ejector Header HDR 12 POS 2mm Solder RA Thru-Hole
12pin 2mm 2 2mm Header,Latch Lock/Eject Hooks 1.25A 760nm 23.1mm*12.9mm
2mm LATCH/EJECT HEADER 12P R/A PRESON LATCH .155 TAIL LENGTH
Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.078 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator
7100167060 80001124710 12/HDR/LL/RA/HT/.155/30U/ROHS
LATCH/EJECT HEADER 1552 SERIES
Wire-Board Connector, Header, 12Way, 2Mm; Connector Systems:Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:12Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:1552 Series Rohs Compliant: Yes |3M 155212-5303-RB

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80001124710