3M 155212-6303-RB

Conn Ejector Header HDR 12 POS 2mm Solder ST Thru-Hole
$ 3.679
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 155212-6303-RB.

IHS

Datasheet4 pages4 years ago

Newark

element14

Factory Futures

Mouser

Inventory History

3 month trend:
-13.59%

CAD Models

Download 3M 155212-6303-RB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug
Stacking Board Connector, TW Series, 12 Contacts, Header, 2 mm, Through Hole, 2 Rows
Stacking Board Connector, TW Series, 12 Contacts, Header, 2 mm, Through Hole, 2 Rows
Pin Header, Board-to-Board, 2 mm, 2 Rows, 12 Contacts, Through Hole, MTMM Series
Headers & Wire Housings 6+6 DIL BOTTOM ENTRY VERT GOLD PIN HEADER
HEADER, INDUSTRIAL, PCB PLUG,12 CONT, SOLDER TAIL, THRU-HOLE,1512 SERIES, PINSTRIP

Descriptions

Descriptions of 3M 155212-6303-RB provided by its distributors.

Conn Ejector Header HDR 12 POS 2mm Solder ST Thru-Hole
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.078 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator
Wire-Board Connector, Header, 12 Position, 2Mm; Rango De Producto:Serie 1552; Tipo De Terminación Del Contacto:Agujero Pasante; Género:Cabezal; Núm. De Contactos:12; Espaciado, Paso:0.079"; Contacto, Chapado:Dorado; Núm. De Filas:2 |3M 155212-6303-RB
WIRE-BOARD CONNECTOR, HEADER, 12WAY, 2MM; WIRE-BOARD CONNECTOR, HEADER, 12WAY, 2MM; Connector Type:Wire to Board; Series:1552; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:12; No. of Rows:2; Pitch Spacing:0.079"; Contact Plating:Gold

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80001123670