3M 155210-5303-RB

Conn Ejector Header HDR 10 POS 2mm Solder RA Thru-Hole
$ 4.983
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 155210-5303-RB.

IHS

Datasheet4 pages4 years ago

Newark

Mouser

Inventory History

3 month trend:
-0.26%

CAD Models

Download 3M 155210-5303-RB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-04-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pin Header, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 10 Contacts, Through Hole, EHT
Stacking Board Connector, TW Series, 10 Contacts, Header, 2 mm, Through Hole, 2 Rows
Stacking Board Connector, TW Series, 10 Contacts, Header, 2 mm, Through Hole, 2 Rows
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug
HIROSE ELECTRICA3B-10PA-2DS(71)
Conn Unshrouded Header HDR 10 POS 2mm Solder RA Thru-Hole Automotive Bag
Conn Shrouded Header HDR 10 POS 2mm Solder ST Top Entry SMD Milli-Grid™ Tube

Descriptions

Descriptions of 3M 155210-5303-RB provided by its distributors.

Conn Ejector Header HDR 10 POS 2mm Solder RA Thru-Hole
2mm LATCH/EJECT HEADER 10P R/A PRESON LATCH .155 TAIL LENGTH
10pin 2mm 2 2mm Header,Latch Lock/Eject Hooks 1.25A 760nm
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.078 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator
7010319677 80001124678 10/HDR/LL/RA/HT/.155/30U/ROHS
CONN HEADER 2MM 10POS R/A .155
LATCH/EJECT HEADER 1552 SERIES
Wire-Board Connector, Header, 10Way, 2Mm; Connector Systems:Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:10Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:1552 Series Rohs Compliant: Yes |3M 155210-5303-RB

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80001124678