What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec EHT-105-01-L-D

Pin Header, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 10 Contacts, Through Hole, EHT Series

$ 3.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec EHT-105-01-L-D.

Farnell

Datasheet1 page8 years ago

Samtec

Sager Electronics

Toby Electronics

Newark

Inventory History

3 month trend:
+70.86%

CAD Models

Download Samtec EHT-105-01-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.05
$ 3.015
$ 3.015
Stock
38,462
59,184
59,184
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.0066 mm
2 mm
2 mm
Number of Contacts
10
10
10
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
-
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer
Contact Material
-
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Stacking Board Connector, TW Series, 10 Contacts, Header, 2 mm, Through Hole, 2 Rows
Stacking Board Connector, TW Series, 10 Contacts, Header, 2 mm, Through Hole, 2 Rows
Stacking Board Connector, TW Series, 10 Contacts, Header, 2 mm, Through Hole, 2 Rows
2.00mm (0.079) Pitch DIL Vertical 2.4mm PC Tail Pin Header, 5mm mating pin height, gold
HIROSE ELECTRICA3B-10PA-2DS(71)
Conn Unshrouded Header HDR 10 POS 2mm Solder RA Thru-Hole Automotive Bag
10pin 2mm 2 2mm Header,Latch Lock/Eject Hooks 1.25A 760nm gold Black Through hole mounting

Descriptions

Descriptions of Samtec EHT-105-01-L-D provided by its distributors.

Pin Header, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 10 Contacts, Through Hole, EHT Series
10 Positions Header, Shrouded Connector 0.079" (2.00mm) Through Hole Gold
Conn Ejector Header HDR 10 POS 2mm Solder ST Top Entry Thru-Hole Tube
2 Tin 2mm -55鈩儈+125鈩 Phosphor Bronze Direct Insert Plugin Wire To Board Connector ROHS
Connector, Header, 10Pos, 2Row, 2Mm; |Samtec, Inc. EHT-105-01-L-D
"2.00 mm Shrouded IDC Ejector Header"
2 mm Shrouded IDC Header with Ejectors
PCB HEADER, 10POS, 2ROW, 2MM, THT;
10pin 2mm 2 2mm Header,Latch Lock/Eject Hooks 3A 380nm gold Black Through hole mounting 23.79mm(Length)*7.62mm(height)
2.00MM SHROUDED IDC EJECTOR HD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • EHT10501LD