Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-111626-1

Conn IDC Connector F 40 POS 2mm IDT RA Cable Mount Box/Tray
$ 6.847
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-111626-1.

Newark

Datasheet5 pages2 years ago

JRH Electronics

Factory Futures

TE Connectivity

element14 APAC

Inventory History

3 month trend:
+54.31%

CAD Models

Download TE Connectivity 2-111626-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2026-07-08
LTD Date2026-07-08
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Conn IDC Connector RCP 40 POS 2mm IDT RA Side Entry Cable Mount Milli-Grid Tray
Amphenol Communications Solutions89947-334LF
Conn IDC Connector RCP 34 POS 2mm IDT RA Cable Mount Tube
Conn IDC Connector RCP 50 POS 2mm IDT RA Cable Mount Milli-Grid™ Tray
TE Connectivity4-215882-0
Conn IDC Connector RCP 40 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity4-215911-0
Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal, Gray Insulator, Receptacle
Conn IDC Connector SKT 40 POS 2mm IDT RA Cable Mount Box

Descriptions

Descriptions of TE Connectivity 2-111626-1 provided by its distributors.

Conn IDC Connector F 40 POS 2mm IDT RA Cable Mount Box/Tray
28 AWG Receptacle 2mm 2 40pin 760nm gold Black IDC wire mounting,free hanging,Through hole mounting 45.19mm*5.16mm*5.16mm
CONNECTOR, RECEPT 40; Pitch Spacing:2mm; No. of Contacts:40Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:IDC / IDT; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Beryl
Special Order: 40, 2MM, 30 DP, LEAD FREE Connector System: Wire-to-Board Centerline (Pitch): .079 in Centerline (Pitch): 2 mm Row-to-Row Spacing: 2 mm Row-to-Row Spacing: .1 in Wire-to-Board .079" 2 mm | Ribbon Cable Connector | Part Number: 2-111626-1 | Internal Number: 2-111626-1 | .079" | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-111626-1.