3M 152220-0113GB

Conn IDC Connector SKT 20 POS 2mm IDT RA Cable Mount
$ 5.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 152220-0113GB.

IHS

Datasheet4 pages4 years ago

Newark

Factory Futures

Verical

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Conn IDC Connector RCP 20 POS 2mm IDT RA Cable Mount Milli-Grid™ Tray
Conn IDC Connector SKT 20 POS 2mm IDT RA Cable Mount Sword
Conn IDC Connector RCP 16 POS 1mm IDT RA Cable Mount Milli-Grid™ Frame
Conn IDC Connector RCP 26 POS 1mm IDT RA Cable Mount Milli-Grid™ Frame
Conn IDC Connector SKT 26 POS 2mm IDT RA Cable Mount
Conn IDC Connector SKT 20 POS 2.54mm IDT RA Cable Mount

Descriptions

Descriptions of 3M 152220-0113GB provided by its distributors.

Conn IDC Connector SKT 20 POS 2mm IDT RA Cable Mount
Pak 20 Wiremount Socket, 1522 Series, 1522200113GB | 3M 152220-0113-GB
Header Connector,cable Mount,plug,20 Contacts,skt,0.079 Pitch,idc Terminal Rohs Compliant: Yes |3M 152220-0113-GB
Board Connector, 20 Contact(s), 2 Row(s), Female, 0.078 inch Pitch, IDC Terminal, Friction Ramp, Gray Insulator, Socket
28 AWG Receptacle 2mm 2 20pin 760nm IDC , 25.1mm*4.9mm
7000058416 80610811400 20/2MMWMT/SKT/OP CVR/CB/30AVG/
CONN RCPT 20POS IDC 28AWG GOLD
CONN 20POS 2MM IDC SOCKET 30AU
SOCKET, WITH S/RELIEF, 20WAY; Connector Type:Wire to Board; Series:Pak 20; Gender:Receptacle; No. of Contacts:20; No. of Rows:2; Pitch Spacing:2mm; Contact Plating:Gold; Contact Material:Copper; SVHC:No SVHC (15-Dec-2010); Colour:Grey; Connector Mounting Orientation:Cable; Contact Material:Copper Alloy; Contact Plating:Gold over Nickel; Current Rating:1A; Flammability Rating:UL 94V-0; Insulator Material:Glass Filled Polyester; Mounting Type:Cable; No. of Ways:20; Operating Temperature Max:+105°C; Operating Temperature Min:-55°C; Wire Size:28AWG

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 152220-0113-GB
  • 80610811400