Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 158220-0120

Conn IDC Connector SKT 20 POS 2mm IDT RA Cable Mount Sword
$ 2.97
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 158220-0120.

IHS

Datasheet3 pages12 years ago

Newark

Factory Futures

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-11-07
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2020-12-31
LTD Date2021-03-22

Related Parts

Conn IDC Connector RCP 20 POS 1mm IDT RA Cable Mount Milli-Grid™ Frame
Conn IDC Connector RCP 20 POS 2mm IDT RA Cable Mount Milli-Grid™ Tray
CONN RCPT 20POS IDC 28AWG GOLD / 20 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Amphenol Communications Solutions89947-720LF
Minitek®, Cable to Board Connector, 2.00mm (0, 079in), IDC Receptacle, Double Row, 20 positions
Amphenol Communications Solutions89361-720LF
Minitek®, Cable to Board Connector, 2.00mm (0, 079in), IDC Receptacle, Double Row, 20 positions
TE Connectivity2-111623-1
Conn IDC Connector RCP 20 POS 2mm IDT RA Side Entry Cable Mount Tray

Descriptions

Descriptions of 3M 158220-0120 provided by its distributors.

Conn IDC Connector SKT 20 POS 2mm IDT RA Cable Mount Sword
158 SERIES, RIGHT ANGLE CABLE MOUNT IDC CONN SOCKET, 20 WAY, 2 ROW, 2MM PITCH
Wire To Board Connector, Receptacle, 20 Position, 2 Row; Idc Connector Type:idc Receptacle; Contact Gender:female; Pitch Spacing:2Mm; No. Of Rows:2 Row; No. Of Contacts:20Contacts; Connector Mounting:cable Mount; Gender:receptacle Rohs Compliant: Yes
CONNECTOR, RECEPTACLE, IDC, 2MM, 20WAY; Pitch Spacing: 2mm; No. of Contacts: 20Contacts; Gender: Receptacle; Product Range: 158 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Material: Copper Alloy; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80001251398