3M 12226-8250-00FR

Shrunk Delta Ribbon, Connector, 26 Contact, 2 Row, Surface Mount, Sdr 122 Series
$ 11.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 12226-8250-00FR.

IHS

Datasheet2 pages15 years ago

HQonline

Newark

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
-44.87%

CAD Models

Download 3M 12226-8250-00FR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-08-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1761028-1
Connector High Density D-Sub SKT 26 POS 1.27mm Solder RA Thru-Hole 26 Terminal 1 Port Tube
TE Connectivity / AMP787082-2
D-Sub socket, 26 pole, standard, equipped, angled, solder pin, 787082-2
TE Connectivity5750820-1
Conn D-Subminiature SKT/SKT 26/26 POS 2.54mm Solder RA Thru-Hole 52 Terminal 2 Port
HARTING Elektronik09663516513
Conn D-Sub F 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port
HARTING Elektronik09663516512
D Sub Connector, D Sub PCB Connectors, DB, Receptacle, 25, Metal, Solder RoHS Compliant: Yes
HARTING Elektronik09663526612
25 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.76MM PITCH

Descriptions

Descriptions of 3M 12226-8250-00FR provided by its distributors.

SHRUNK DELTA RIBBON, CONNECTOR, 26 CONTACT, 2 ROW, SURFACE MOUNT, SDR 122 SERIES
RECEPTACLE, SDR, R/A, 26W, SMT; No. of Contacts: 26Contacts; Gender: Receptacle; Connector Type: Rectangular Power; Contact Termination Type: Solder; Product Range: 122 Series; Connector Mounting: PCB Mount; Contact Plating: Go
Shrunk Delta Ribbon Connector, Receptacle 26 Position Smd; Rango De Producto:Serie 122; Conector, Tipo:Sdr; Género:Receptáculo Eléctrico; Núm. De Contactos:26; Tipo De Terminación Del Contacto:Montaje Superficial |3M 12226-8250-00FR

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12226-8250-00FR.
  • JE-1503-2306-9
  • JE150323069