3M 10280-6212PC

D Type Connector, 80 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, M2.5, Receptacle
$ 10.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 10280-6212PC.

Newark

Datasheet6 pages18 years ago

Farnell

Inventory History

3 month trend:
+19.40%

CAD Models

Download 3M 10280-6212PC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-01-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Conn High Density D-Sub SKT 62 POS 2.41mm Solder RA Thru-Hole 62 Terminal 1 Port Tray
Conn High Density D-Sub SKT 62 POS 2.29mm Solder ST Thru-Hole 62 Terminal 1 Port Tray
Conn High Density D-Sub SKT 78 POS Solder Cup ST Thru-Hole 78 Terminal 1 Port
Conn High Density D-Sub SKT 62 POS Solder Cup ST Thru-Hole 62 Terminal 1 Port

Descriptions

Descriptions of 3M 10280-6212PC provided by its distributors.

D Type Connector, 80 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, M2.5, Receptacle
Conn Mini D Ribbon RCP 80 POS 2.54mm Solder ST Thru-Hole 80 Terminal 1 Port
MDR 102 SERIES, 80 WAY THROUGH HOLE MOUNT MICRO-D PCB CONN SOCKET, 1.27MM PITCH
No. Of Contacts:80Contacts; Gender:receptacle; Product Range:102 Series; Contact Termination Type:through Hole; Connector Mounting:pcb Mount; Contact Plating:gold Plated Contacts; Contact Material:copper Alloy; Body Material:steel Rohs Compliant: Yes

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10280-6212 PC
  • 10280-6212PC.
  • JE-1503-1775-6
  • JE150317756