3M 10240-6212PL

Telecom and Datacom Connector, 40 Contact(s), Female, Straight, Solder Terminal, Receptacle
$ 5.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 10240-6212PL.

IHS

Datasheet4 pages21 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.17%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-01-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity3-1571552-2
IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity5-5530843-4
Card Edge Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
TE Connectivity5-1571552-2
IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
1.27mm Pitch EBBI 50D Receptacle, Vertical, 40 Circuits, 2.79mm PC Tail Length
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole Mount, SSW Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole Mount, SSW Series

Descriptions

Descriptions of 3M 10240-6212PL provided by its distributors.

Telecom and Datacom Connector, 40 Contact(s), Female, Straight, Solder Terminal, Receptacle
3M Mini D Ribbon (Mdr) Connectors, 102 Series, 10240-6212Pl |3M 10240-6212PL
Conn Mini D Ribbon RCP 40 POS 2.54mm Solder ST Thru-Hole 40 Terminal 1 Port
MDR 102 SERIES, 40 WAY THROUGH HOLE MOUNT MICRO-D PCB CONN SOCKET, 1.27MM PITCH
Receptacle 2 40pin Polybutylene Terephthalate 1A , 46.1mm*11mm*9.1mm
10240-6212 PL 3M 10240-6212 PL BUCHSENSTEC
RECEPTACLE, STRAIGHT, MDR, 40WAY
RECEPTACLE, STRAIGHT, MDR, 40WAY; Connector Type:D Sub; Gender:Receptacle; Ways, No. of:40; Lead Spacing:1.27mm; Termination Method:Solder; Contact Material:Copper Alloy; Series:102; Contact Plating:Gold; Rows, No. of:2; Colour:Black; Current Rating:1A; Flammability Rating:UL94V-0

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10240-6212 PL
  • JE-1503-1733-5
  • JE150317335