3M 10226-R21TS

D Type Connector, 26 Contact(s), Female, 0.05 inch Pitch, Press Fit Terminal, M2.5, Receptacle
$ 8.717
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 10226-R21TS.

IHS

Datasheet6 pages18 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.47%

CAD Models

Download 3M 10226-R21TS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1761028-1
Connector High Density D-Sub SKT 26 POS 1.27mm Solder RA Thru-Hole 26 Terminal 1 Port Tube
TE Connectivity / AMP787082-2
CONN, D-SUB, PCB SOCKET, 26POS, RTANG, III SERIES, SOLDER
TE Connectivity5750820-1
Conn D-Subminiature SKT/SKT 26/26 POS 2.54mm Solder RA Thru-Hole 52 Terminal 2 Port
HARTING Elektronik09663516513
Conn D-Sub F 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port
HARTING Elektronik09663516512
D Sub Connector, D Sub PCB Connectors, DB, Receptacle, 25, Metal, Solder RoHS Compliant: Yes
HARTING Elektronik09663526612
25 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.76MM PITCH

Descriptions

Descriptions of 3M 10226-R21TS provided by its distributors.

D Type Connector, 26 Contact(s), Female, 0.05 inch Pitch, Press Fit Terminal, M2.5, Receptacle
Conn Mini D Ribbon RCP 26 POS 1.27mm Press Fit ST Thru-Hole 26 Terminal 1 Port Box
Hole Plug .312 Hole .031-.140 Panel Thk Binder Black Nylon .453 OD Smooth
MINI D RIBBON, BOARD MOUNT, STRAIGHT, PCB SOCKET, 26 POSITIONS, SHIELDED
7000090201 JE150266300 26/MDR/RECP/VERTPRSFIT/M2.5/SC
Receptacle 2 26pin Polycarbonate (PBT) 1A , 37.2mm*11mm*9.1mm
MINI D RIBBON (MDR) CONNECTORS
Mini D Ribbon Connector, Receptacle 26 Position Press Fit; No. Of Contacts:26Contacts; Gender:Receptacle; Product Range:102 Series; Contact Termination Type:Press Fit; Connector Mounting:Pcb Mount; Contact Material:Copper Alloy Rohs Compliant: Yes |3M 10226-R21TS

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10226-R21T S
  • 10226R21TS
  • JE-1502-6630-0
  • JE150266300