3M 10150-6000EL

Conn High Speed PL 50 POS 1.27mm IDT RA Cable Mount 50 Terminal 1 Port
$ 8.59
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 10150-6000EL.

Newark

Datasheet3 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-49.80%

Related Parts

TE Connectivity5-520424-3
Modular Conn/Ethernet Conn Sdl 08P Plg/E |Te Connectivity Amp 5-520424-3
TE Connectivity5-520424-1
Modular Connectors / Ethernet Connectors 4P SDL PLUG ASSEMBLY
TE Connectivity4-520424-1
Modular Conn/Ethernet Conn 4P SDL PLUG ASSEMBLY
Board Connector, 22 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Plug

Descriptions

Descriptions of 3M 10150-6000EL provided by its distributors.

Conn High Speed PL 50 POS 1.27mm IDT RA Cable Mount 50 Terminal 1 Port
MALE 50 WAY RIGHT ANGLE CABLE MOUNT SCSI CONNECTOR 1.27MM PITCH, IDT
3M SCSI, 50, , , 1.27mm, 150 V ,200 V
MINI D RIBBON (MDR) CONNECTORS
Connector, Mini D Ribbon, Plug, 50 Position, Idc; D Sub Connector Type:Mini D (Ribbon Connector); Gender:Plug; Product Range:Mdr 101 Series; No. Of Contacts:50Contacts; D Sub Shell Size:-; Contact Termination Type:Idc/Idt Rohs Compliant: Yes |3M 10150-6000EL

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10150-6000 EL
  • 101506000 EL
  • 101506000EL