3M 1001818

Bag, Static shield; Open Top; Metal-In; 3 mils; 18 W x 18 L In.
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 1001818.

element14 APAC

Datasheet3 pages12 years ago

element14

Master Electronics

Newark

RS (Formerly Allied Electronics)

Related Parts

Bag, Static shield; Open Top; Metal-In; 3 mils; 12 W x 16 L In.
Bag, Static shield; Open Top; Metal-In; 3 mils; 10 W x 14 L In.
Hammond1455T1601
Die-cast aluminum enclosure, (L x W x H) 160 x 165 x 52 mm, natural, IP54, 1455T1601
Hammond1455L2201
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,8.66X4.06X1.2 IN,1455SERIES
Hammond1455Q1601
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,6.3X4.74X2.03 IN,1455SERIES

Descriptions

Descriptions of 3M 1001818 provided by its distributors.

Bag, Static shield; Open Top; Metal-In;3 mils; 18 W x 18 L In.
3M 1001818 Metal-In Static Shielding Bag, 18x18in. More details: Metal-In Static Shielding Bag, Width 18 In., Length 18 In., Thickness 3 mil, Coating Static Dissipative, Color Silver, User Defined - Clips, Heat Seal, Tape Closure System
BAG, SHIELDED, 450X450MM, PK100; Width, External:450mm; External Length / Height:450mm; Inner Surface Resistivity:100ohm/sq; Outer Surface Resistivity:1000000Mohm/sq; Standard:MIL-PRF-81705 Type III, EIA 541, EIA 625, MILHDBK-263, MIL-STD-1686, and EOS/ESD

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company