3M Interconnect Solutions 80-0011-5434-5

37 3758 Gray Poly-Vinyl Chloride (PVC) Flat Ribbon Cable 275.0' 83.82m 26AWG 10GOhm 300V
$ 535.504
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M Interconnect Solutions 80-0011-5434-5.

Newark

Datasheet5 pages17 years ago

Related Parts

Flat Ribbon Cable Polyvinyl Chloride 20Conductors 26AWG 300V Gray/Red Edge 30.48m T/R
Flat Cable Polyvinyl Chloride 10Conductors 26AWG 300V 30.48m Roll
Flat Cable Polyvinyl Chloride 26Conductors 26AWG 300V 30.48m Roll
Flat Cable Polyvinyl Chloride 10Conductors 26AWG 300V 30.48m Roll
Flat Cable 4Conductors 26AWG 30.48m Topcoat Copper Gray/Red Edge 300VAC Reel

Descriptions

Descriptions of 3M Interconnect Solutions 80-0011-5434-5 provided by its distributors.

37 3758 Gray Poly-Vinyl Chloride (PVC) Flat Ribbon Cable 275.0' 83.82m 26AWG 10GOhm 300V
IDC Flat Cable 37C .050 SPLIC FREE 26 AWG STRANDED
37/CAB/RC/RJMT/26AWG/STR/.050/ 80001154345
Round-To-Flat Cable 37Cond 275Ft 26Awg; Cable Shielding:Unshielded; No. Of Conductors:37Conductor; Wire Gauge:26Awg; Conductor Area Csa:-; Reel Length (Imperial):275Ft; Reel Length (Metric):83.82M; Jacket Color:Black Rohs Compliant: Yes |3M 3758/37 275SF

Manufacturer Aliases

3M Interconnect Solutions has several brands around the world that distributors may use as alternate names. 3M Interconnect Solutions may also be known as the following names:

  • 3M Interconnect
  • 3M INTERCONNECT SOLU
  • 3M CONNECTOR
  • 3M INTERCONN
  • 3M INTERCONNECT TOOLING
  • 3M (3M Interconnect)
  • 3M INTERCONNECT SOLUT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3758/37 275SF
  • 3758/37-275SF
  • 80001154345