NXP Semiconductors P82B96TD

Bi-directional Buffer, Dual, 8-SOIC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-96
MountSurface Mount
Number of Pins8
Technical
Logic FunctionBuffer
Max Operating Temperature85 °C
Max Power Dissipation300 mW
Max Supply Voltage15 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Input Lines4
Number of Output Lines2
Propagation Delay90 ns
Voltage15 V

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors P82B96TD.

Newark
Datasheet32 pages14 years ago
Jameco
Datasheet27 pages18 years ago
Verical
Datasheet28 pages15 years ago
Future Electronics
Datasheet28 pages16 years ago
element14
Datasheet6 pages25 years ago

Alternate Parts

Price @ 1000
$ 2.193
$ 2.193
Stock
268,263
619,157
619,157
Authorized Distributors
0
11
11
Case/Package
SOT-96
SO
SO
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
15 V
15 V
15 V
Operating Supply Current
-
900 µA
900 µA

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors P82B96TD.

Descriptions

Descriptions of NXP Semiconductors P82B96TD provided by its distributors.

Bi-directional Buffer, Dual, 8-SOIC
Buffers & Line Drivers I2C BUS BUFFER DUAL
RoHS Compliant EAR99 Nickel/Palladium/Gold (Ni/Pd/Au) SOT-96 op amp buffer circuit 1.75mm 15V 85C 90ns
I2C Buffer 2.5V/3.3V/5V/9V/12V 8-Pin SO
IC DUAL LINE TRANSCEIVER, PDSO8, 3.90 MM, PLASTIC, SOT-96-1, MS-012, SOP-8, Line Driver or Receiver
AS6081 Certified Vendor, Ships Same day, 1 Year Warranty
DUAL BIDIRECTIONAL I2C BUS ANGLE TWO PART BOARD CONNE<CA
Interface Circuit, BIPolar, PDSO8
IC REDRIVER I2C 2CH 400KHZ 8SO

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • P82B96TD.

Technical Specifications

Physical
Case/PackageSOT-96
MountSurface Mount
Number of Pins8
Technical
Logic FunctionBuffer
Max Operating Temperature85 °C
Max Power Dissipation300 mW
Max Supply Voltage15 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Input Lines4
Number of Output Lines2
Propagation Delay90 ns
Voltage15 V

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors P82B96TD.

Newark
Datasheet32 pages14 years ago
Jameco
Datasheet27 pages18 years ago
Verical
Datasheet28 pages15 years ago
Future Electronics
Datasheet28 pages16 years ago
element14
Datasheet6 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago