Vishay P6SMB82A-E3/52

600 W 77.9 V Uni-Directional SMT Transient Voltage Suppressor - DO214AA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Documents

Download datasheets and manufacturer documentation for Vishay P6SMB82A-E3/52.

Future Electronics
Datasheet6 pages10 years ago
Datasheet5 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Arrow Electronics
Datasheet5 pages11 years ago

Inventory History

3 month trend:
+78.61%

Alternate Parts

Price @ 1000
$ 0.096
$ 0.152
$ 0.152
Stock
33,248
252,862
252,862
Authorized Distributors
9
8
8
Polarity
-
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
-
77.9 V
77.9 V
Clamping Voltage
-
12.1 V
12.1 V
Peak Pulse Power
-
600 W
600 W
Peak Pulse Current
-
50.4 A
50.4 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay P6SMB82A-E3/52.

Descriptions

Descriptions of Vishay P6SMB82A-E3/52 provided by its distributors.

600 W 77.9 V Uni-Directional SMT Transient Voltage Suppressor - DO214AA
Diode TVS Single Uni-Dir 70.1V 600W 2-Pin SMB T/R
Trans Voltage Suppressor Diode, 600W, 70.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Transient Suppressor Diode,single,unidirectional,70.1V V(Rwm),do-214Aa/Smb |Vishay P6SMB82A-E3/52
Surface-Mount TransZorb® Transient Voltage Suppressors
TVS DIODE 70.1VWM 113VC DO214AA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Documents

Download datasheets and manufacturer documentation for Vishay P6SMB82A-E3/52.

Future Electronics
Datasheet6 pages10 years ago
Datasheet5 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Arrow Electronics
Datasheet5 pages11 years ago

Compliance

Environmental Classification
Compliance Statements
Rohs Statement5 pages12 years ago