Littelfuse P6SMB150A

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 128V, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage143 V
Clamping Voltage207 V
CompositionZener
DirectionUnidirectional
Leakage Current1 µA
Max Breakdown Voltage158 V
Max Operating Temperature150 °C
Max Power Dissipation600 W
Max Reverse Leakage Current1 µA
Max Surge Current2.9 A
Min Breakdown Voltage143 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage128 V
PackagingCut Tape
Peak Pulse Current2.9 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Dissipation600 W
Power Line ProtectionNo
Reverse Breakdown Voltage143 V
Reverse Standoff Voltage128 V
Reverse Voltage128 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Littelfuse P6SMB150A.

Newark
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages15 years ago
Datasheet6 pages2 years ago
Datasheet5 pages13 years ago
element14 APAC
Datasheet6 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages6 years ago
Future Electronics
Datasheet6 pages10 years ago
TME
Datasheet6 pages3 years ago
iiiC
Datasheet5 pages12 years ago
Fuses Unlimited
Datasheet4 pages18 years ago
Datasheet4 pages18 years ago

Inventory History

3 month trend:
-58.53%

Alternate Parts

Price @ 1000
$ 0.11
$ 0.102
$ 0.102
Stock
796,451
373,111
373,111
Authorized Distributors
16
9
9
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
143 V
143 V
143 V
Clamping Voltage
207 V
207 V
207 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
2.9 A
2.9 A
2.9 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse P6SMB150A.

Related Parts

Descriptions

Descriptions of Littelfuse P6SMB150A provided by its distributors.

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 128V, RoHS
Littelfuse SCT
600W Surface Mount Transient Voltage Suppresssion (TVS) Diode | Littelfuse P6SMB150A
P6SMB Series 5 W 158V Uni-Directional Surface Mount TVS Diode - SMB
TVS DIODE, 600W, 128V, UNIDIR, DO-214AA; Product Range: P6SMB series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 128V; Clamping Voltage Vc Max: 207V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 143V; Breakdown Voltage Max: 158V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 128 / Clamping Voltage V = 207 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 2.9 / Breakdown Voltage Min. V = 143 / Breakdown Voltage Max. V = 158 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage143 V
Clamping Voltage207 V
CompositionZener
DirectionUnidirectional
Leakage Current1 µA
Max Breakdown Voltage158 V
Max Operating Temperature150 °C
Max Power Dissipation600 W
Max Reverse Leakage Current1 µA
Max Surge Current2.9 A
Min Breakdown Voltage143 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage128 V
PackagingCut Tape
Peak Pulse Current2.9 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Dissipation600 W
Power Line ProtectionNo
Reverse Breakdown Voltage143 V
Reverse Standoff Voltage128 V
Reverse Voltage128 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Littelfuse P6SMB150A.

Newark
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages15 years ago
Datasheet6 pages2 years ago
Datasheet5 pages13 years ago
element14 APAC
Datasheet6 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages6 years ago
Future Electronics
Datasheet6 pages10 years ago
TME
Datasheet6 pages3 years ago
iiiC
Datasheet5 pages12 years ago
Fuses Unlimited
Datasheet4 pages18 years ago
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant