Taiwan Semiconductor P6KE16A

Diode TVS Single Uni-Directional 13.6V 600W 2-Pin DO-15 - Tape and Reel
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDO-15
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage16 V
Clamping Voltage22.5 V
DirectionUnidirectional
Element ConfigurationSingle
Forward Voltage1 V
Max Breakdown Voltage16.8 V
Max Forward Surge Current (Ifsm)2.5 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)250 V
Max Reverse Leakage Current1 µA
Max Surge Current100 A
Min Breakdown Voltage15.2 V
Min Operating Temperature-55 °C
Operating Supply Voltage13.6 V
Peak Pulse Current28 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Dissipation200 mW
Power Rating600 W
Reverse Recovery Time50 ns
Reverse Standoff Voltage13.6 V
Schedule B8541100080
Test Current1 mA
Voltage Rating (DC)16 V
Dimensions
Diameter3.6 mm
Height3.6 mm
Length7.6 mm
Width3.6 mm

Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor P6KE16A.

Newark
Datasheet6 pages8 years ago
Datasheet6 pages15 years ago
Farnell
Datasheet6 pages12 years ago

Inventory History

3 month trend:
-6.22%

Alternate Parts

Price @ 1000
$ 0.155
$ 0.151
$ 0.151
Stock
68,355
56,728
56,728
Authorized Distributors
6
10
10
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
16 V
15.2 V
15.2 V
Clamping Voltage
22.5 V
22.5 V
22.5 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
28 A
26.7 A
26.7 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Taiwan Semiconductor P6KE16A.

Related Parts

Descriptions

Descriptions of Taiwan Semiconductor P6KE16A provided by its distributors.

Diode TVS Single Uni-Directional 13.6V 600W 2-Pin DO-15 - Tape and Reel
TVS Diode Temperature range: -50 ... +150 °C Design: 1 Channel Housing type: DO-15 Polarity: Uni-directional Breakdown voltage: 16 V Stand-off voltage: 13.6 V
Tvs Diode, 600W, 13.6V, Unidir, Do-204Ac; Product Range:P6Ke Series; Tvs Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:13.6V; Clamping Voltage Vc Max:22.5V; Diode Case Style:Do-204Ac; No. Of Pins:2Pins; Breakdown Voltage Rohs Compliant: Yes |Taiwan Semiconductor P6KE16A

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconductor(Taiwan Semicon)
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM
  • TAIWAN SEMICONDUTOR (TSC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • P 6 KE 16 A

Technical Specifications

Physical
Case/PackageDO-15
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage16 V
Clamping Voltage22.5 V
DirectionUnidirectional
Element ConfigurationSingle
Forward Voltage1 V
Max Breakdown Voltage16.8 V
Max Forward Surge Current (Ifsm)2.5 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)250 V
Max Reverse Leakage Current1 µA
Max Surge Current100 A
Min Breakdown Voltage15.2 V
Min Operating Temperature-55 °C
Operating Supply Voltage13.6 V
Peak Pulse Current28 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Dissipation200 mW
Power Rating600 W
Reverse Recovery Time50 ns
Reverse Standoff Voltage13.6 V
Schedule B8541100080
Test Current1 mA
Voltage Rating (DC)16 V
Dimensions
Diameter3.6 mm
Height3.6 mm
Length7.6 mm
Width3.6 mm

Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor P6KE16A.

Newark
Datasheet6 pages8 years ago
Datasheet6 pages15 years ago
Farnell
Datasheet6 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant