Littelfuse P6KE13CA-B

P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDO-15
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage12.4 V
Clamping Voltage18.2 V
CompositionZener
Leakage Current1 µA
Max Breakdown Voltage13.7 V
Max Operating Temperature175 °C
Max Reverse Leakage Current1 µA
Max Surge Current33.5 A
Min Breakdown Voltage12.4 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage11.1 V
PackagingBulk
Peak Pulse Current33.5 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Line ProtectionNo
Power Rating600 W
Reverse Breakdown Voltage12.4 V
Reverse Standoff Voltage11.1 V
Reverse Voltage11.1 V
TerminationAxial
Test Current1 mA
Voltage Rating (DC)13 V
Dimensions
Diameter3.6 mm
Length7.6 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse P6KE13CA-B.

Littelfuse SCT
Datasheet6 pages6 years ago
TME
Datasheet5 pages12 years ago
Fuses Unlimited
Datasheet6 pages10 years ago
Datasheet2 pages18 years ago
DigiKey
Datasheet4 pages18 years ago

Inventory History

3 month trend:
-0.61%

Alternate Parts

Price @ 1000
$ 0.159
$ 0.096
$ 0.096
Stock
2,821
12,513
12,513
Authorized Distributors
5
2
2
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
12.4 V
12.4 V
12.4 V
Clamping Voltage
18.2 V
18.2 V
18.2 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
33.5 A
33 A
33 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse P6KE13CA-B.

Related Parts

Descriptions

Descriptions of Littelfuse P6KE13CA-B provided by its distributors.

P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Littelfuse SCT
Diode TVS Single Bi-Dir 11.1V 600W 2-Pin DO-15 Bulk
Tvs Diode Axial Lead - P6Ke13Ca Bulk/Bulk |Littelfuse P6KE13CA-B
TVS DIODE Trans Voltage Suppressor Diode, 600W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6KE13CAB

Technical Specifications

Physical
Case/PackageDO-15
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage12.4 V
Clamping Voltage18.2 V
CompositionZener
Leakage Current1 µA
Max Breakdown Voltage13.7 V
Max Operating Temperature175 °C
Max Reverse Leakage Current1 µA
Max Surge Current33.5 A
Min Breakdown Voltage12.4 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage11.1 V
PackagingBulk
Peak Pulse Current33.5 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Line ProtectionNo
Power Rating600 W
Reverse Breakdown Voltage12.4 V
Reverse Standoff Voltage11.1 V
Reverse Voltage11.1 V
TerminationAxial
Test Current1 mA
Voltage Rating (DC)13 V
Dimensions
Diameter3.6 mm
Length7.6 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse P6KE13CA-B.

Littelfuse SCT
Datasheet6 pages6 years ago
TME
Datasheet5 pages12 years ago
Fuses Unlimited
Datasheet6 pages10 years ago
Datasheet2 pages18 years ago
DigiKey
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant