Vishay P600M-E3/54

Rectifier Diode Switching 1KV 22A 2500ns 2-Pin Case P-600 T/R / DIODE GEN PURP 1KV 6A P600
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
Average Rectified Current6 A
Breakdown Voltage1 kV
Capacitance150 pF
Element ConfigurationSingle
Forward Current6 A
Forward Voltage1 V
Max Forward Surge Current (Ifsm)400 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)1 kV
Max Reverse Voltage (DC)1 kV
Max Surge Current400 A
Min Operating Temperature-50 °C
Output Current3 A
PackagingBulk
Peak Non-Repetitive Surge Current400 A
Peak Reverse Current5 µA
PolarityStandard
Recovery Time2.5 µs
Reverse Recovery Time2.5 µs
Reverse Voltage1 kV
Schedule B8541100080
Dimensions
Height9.1 mm

Documents

Download datasheets and manufacturer documentation for Vishay P600M-E3/54.

element14 APAC
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages8 years ago
Farnell
Datasheet4 pages7 years ago
Datasheet4 pages18 years ago
Datasheet4 pages9 years ago
Upverter
Datasheet4 pages4 years ago
TME
Datasheet4 pages5 years ago
Newark
Datasheet4 pages9 years ago
Jameco
Datasheet5 pages15 years ago

Inventory History

3 month trend:
-2.04%

Alternate Parts

Price @ 1000
$ 0.36
$ 0.581
$ 0.581
Stock
699,373
48,916
48,916
Authorized Distributors
15
5
5
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
P
P
Forward Voltage
1 V
1.4 V
1.4 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
6 A
6 A
6 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
2.5 µs
2.5 µs
2.5 µs

Engineering Resources

View Evaluation kits and Reference designs for Vishay P600M-E3/54.

Related Parts

Descriptions

Descriptions of Vishay P600M-E3/54 provided by its distributors.

Rectifier Diode Switching 1KV 22A 2500ns 2-Pin Case P-600 T/R / DIODE GEN PURP 1KV 6A P600
Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon
P600M Series 1000 V 400 A Axial General Purpose Plastic Rectifier - P-600
DIODE, STANDARD, 6A, 1000V; Diode Type:Standard Recovery; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):6A; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:2.5µs; Forward Surge Current Ifsm Max:400A; Operating Temperature Range:-55°C to +150°C; Diode Case Style:P600; No. of Pins:2; Current Ifsm:400A; Diode Polarity:Cathode; Forward Voltage:1V; Junction Temperature Tj Max:150°C; Package / Case:P600; Reverse Recovery Time trr Typ:2.5µs; Termination Type:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • P600M-E 3/54
  • P600M-E3/54.

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
Average Rectified Current6 A
Breakdown Voltage1 kV
Capacitance150 pF
Element ConfigurationSingle
Forward Current6 A
Forward Voltage1 V
Max Forward Surge Current (Ifsm)400 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)1 kV
Max Reverse Voltage (DC)1 kV
Max Surge Current400 A
Min Operating Temperature-50 °C
Output Current3 A
PackagingBulk
Peak Non-Repetitive Surge Current400 A
Peak Reverse Current5 µA
PolarityStandard
Recovery Time2.5 µs
Reverse Recovery Time2.5 µs
Reverse Voltage1 kV
Schedule B8541100080
Dimensions
Height9.1 mm

Documents

Download datasheets and manufacturer documentation for Vishay P600M-E3/54.

element14 APAC
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages8 years ago
Farnell
Datasheet4 pages7 years ago
Datasheet4 pages18 years ago
Datasheet4 pages9 years ago
Upverter
Datasheet4 pages4 years ago
TME
Datasheet4 pages5 years ago
Newark
Datasheet4 pages9 years ago
Jameco
Datasheet5 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago