SSI Technologies P51-15-G-UB-I36-5V-000-000

Sensor, Industrial Pressure, 15PSIG, 5V, 1/8 NPT

Technical Specifications

Technical
Accuracy1 %
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Output TypeAnalog Voltage
Port StyleThreaded
Pressure TypeVented Gauge
TerminationCable
Voltage Rating (DC)30 V

Inventory History

3 month trend:
-37.50%

Engineering Resources

View Evaluation kits and Reference designs for SSI Technologies P51-15-G-UB-I36-5V-000-000.

Related Parts

Descriptions

Descriptions of SSI Technologies P51-15-G-UB-I36-5V-000-000 provided by its distributors.

Sensor,Industrial Pressure, 15PSIG, 5V, 1/8 NPT
SENSOR 15PSIG 1/8NPT 5V
Pressure Sensor, 15Psi, Volt, 1/8"npt; Operating Pressure Max:15Psi; Sensor Output:voltage; Pressure Measurement Type:gauge; Voltage Rating:30V; Port Style:1/8" Npt; Supply Current:-; Product Range:mediasensor P51 Series

Manufacturer Aliases

SSI Technologies has several brands around the world that distributors may use as alternate names. SSI Technologies may also be known as the following names:

  • SSI Technologies Inc
  • SSI
  • AMPHENOL SSI TECHNOLOGIES
  • AMPHENOL SSI TECHNO
  • Amphenol ASTG - SSI
  • SSI TECHNOLOGIES LLC
  • Amphenol - SSI
  • 66J1432

Technical Specifications

Technical
Accuracy1 %
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Output TypeAnalog Voltage
Port StyleThreaded
Pressure TypeVented Gauge
TerminationCable
Voltage Rating (DC)30 V

Compliance

Environmental Classification
RoHSCompliant