Honeywell ST015PV2BPCF

Industrial Pressure Sensors 0.5V-4.5V 15Psi Vacu 3Pin; Pressure Sensor
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountStud
Number of Pins3
Technical
Accuracy1 %
Max Operating Temperature100 °C
Max Pressure45 PSI
Max Supply Current7 mA
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Operating Supply Voltage5 V
Output TypeAnalog, Voltage
Output Voltage4.5 V
Port StyleThreaded
Pressure TypeVacuum
Dimensions
Height55 mm
Length31.16 mm
Width27 mm

Documents

Download datasheets and manufacturer documentation for Honeywell ST015PV2BPCF.

Master Electronics
Datasheet4 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Honeywell ST015PV2BPCF.

Related Parts

Descriptions

Descriptions of Honeywell ST015PV2BPCF provided by its distributors.

Industrial Pressure Sensors 0.5V-4.5V 15Psi Vacu 3Pin;Pressure Sensor
Pressure Sensor 0.5V to 4.5V 0psi to 15psi Vacuum 3-Pin
Honeywell SST Pressure Transducers
PRESS TRANS ST 15 PSIG BRS PORT

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
MountStud
Number of Pins3
Technical
Accuracy1 %
Max Operating Temperature100 °C
Max Pressure45 PSI
Max Supply Current7 mA
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Operating Supply Voltage5 V
Output TypeAnalog, Voltage
Output Voltage4.5 V
Port StyleThreaded
Pressure TypeVacuum
Dimensions
Height55 mm
Length31.16 mm
Width27 mm

Documents

Download datasheets and manufacturer documentation for Honeywell ST015PV2BPCF.

Master Electronics
Datasheet4 pages20 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago