Littelfuse P4SMA9.1CA

P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 7.78V, DO-214AC, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
Breakdown Voltage86.5 V
Clamping Voltage13.4 V
CompositionZener
Max Breakdown Voltage9.55 V
Max Operating Temperature150 °C
Max Reverse Leakage Current50 µA
Max Surge Current3.3 A
Min Breakdown Voltage8.65 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Operating Supply Voltage77.8 V
PackagingTape & Reel (TR)
Peak Pulse Current30.6 A
Peak Pulse Power 400 W
PolarityBidirectional
Power Line ProtectionNo
Power Rating400 W
Reverse Standoff Voltage7.78 V
Reverse Voltage7.78 V
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)9.1 V
Dimensions
Height2.29 mm
Length5.28 mm
Width2.79 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse P4SMA9.1CA.

Burklin Elektronik
Datasheet6 pages1 year ago
TME
Datasheet6 pages1 year ago
Littelfuse SCT
Datasheet6 pages6 years ago
Fuses Unlimited
Datasheet6 pages10 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages15 years ago
iiiC
Datasheet5 pages12 years ago
DigiKey
Datasheet4 pages18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.153
$ 0.135
$ 0.135
Stock
119,518
35,999
35,999
Authorized Distributors
6
4
4
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
86.5 V
8.65 V
8.65 V
Clamping Voltage
13.4 V
13.4 V
13.4 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
30.6 A
3.2 A
3.2 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse P4SMA9.1CA.

Related Parts

Descriptions

Descriptions of Littelfuse P4SMA9.1CA provided by its distributors.

P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 7.78V, DO-214AC, RoHS
Littelfuse SCT
DO-214AC SMA P4SMA 1 Surface Mount Zener Tvs Diode 86.5V 3.3A 400W -65C~150C TJ
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 7.78 / Clamping Voltage V = 13.4 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 30.6 / Breakdown Voltage Min. V = 8.65 / Breakdown Voltage Max. V = 9.55 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 50 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
MountSurface Mount
Technical
Breakdown Voltage86.5 V
Clamping Voltage13.4 V
CompositionZener
Max Breakdown Voltage9.55 V
Max Operating Temperature150 °C
Max Reverse Leakage Current50 µA
Max Surge Current3.3 A
Min Breakdown Voltage8.65 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Operating Supply Voltage77.8 V
PackagingTape & Reel (TR)
Peak Pulse Current30.6 A
Peak Pulse Power 400 W
PolarityBidirectional
Power Line ProtectionNo
Power Rating400 W
Reverse Standoff Voltage7.78 V
Reverse Voltage7.78 V
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)9.1 V
Dimensions
Height2.29 mm
Length5.28 mm
Width2.79 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse P4SMA9.1CA.

Burklin Elektronik
Datasheet6 pages1 year ago
TME
Datasheet6 pages1 year ago
Littelfuse SCT
Datasheet6 pages6 years ago
Fuses Unlimited
Datasheet6 pages10 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages15 years ago
iiiC
Datasheet5 pages12 years ago
DigiKey
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant