Vishay P4SMA9.1CA-E3/61

Diode TVS Single Bi-Dir 7.78V 400W 2-Pin SMA T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Documents

Download datasheets and manufacturer documentation for Vishay P4SMA9.1CA-E3/61.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.117
$ 0.135
$ 0.135
Stock
33,283
35,999
35,999
Authorized Distributors
4
4
4
Polarity
-
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
-
8.65 V
8.65 V
Clamping Voltage
-
13.4 V
13.4 V
Peak Pulse Power
-
400 W
400 W
Peak Pulse Current
-
3.2 A
3.2 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay P4SMA9.1CA-E3/61.

Descriptions

Descriptions of Vishay P4SMA9.1CA-E3/61 provided by its distributors.

Diode TVS Single Bi-Dir 7.78V 400W 2-Pin SMA T/R
Transient Suppressor Diode,single,bidirectional,7.78V V(Rwm),do-214Ac/Sma |Vishay P4SMA9.1CA-E3/61
TVS DIODE 7.78VWM 13.4VC DO214AC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Documents

Download datasheets and manufacturer documentation for Vishay P4SMA9.1CA-E3/61.

Compliance

Environmental Classification
Compliance Statements
Rohs Statement5 pages12 years ago