📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Littelfuse P3100SBRP

SOLID STATE PROTECTION DEVICE Silicon Surge Protector, 350V V(BO) Max, 30A, DO-214AA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P3100SBRP.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Farnell

Littelfuse SCT

Jameco

DigiKey

Alternate Parts

Price @ 1000
$ 0.559
Stock
264,730
1,067,852
Authorized Distributors
0
6
Current Rating
2.2 A
2.2 A
Hold Current
150 mA
150 mA
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-40 °C
-40 °C
Capacitance
-
45 pF
Case/Package
-
-
Mount
-
Surface Mount
Voltage Rating (DC)
275 V
275 V
Switching Voltage
-
350 V
RMS Current (Irms)
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse P3100SBRP provided by its distributors.

SOLID STATE PROTECTION DEVICE Silicon Surge Protector, 350V V(BO) Max, 30A, DO-214AA
Transient Surge Protection Thyristor; Thyristor Type:Sidac; Holding Current Min, Ih:150mA; Leaded Process Compatible:No; Package/Case:DO-214AA; Peak Reflow Compatible (260 C):No; Repetitive Reverse Voltage Max, Vrrm:275V ;RoHS Compliant: No
TRANSIENT SURGE PROT.; No. of Circuits:1; Thyristor Type:Transient Protection Thyristors; SVHC:No SVHC (15-Dec-2010); Breakdown Voltage Vbr:350V; Off State Voltage:275V; Package / Case:DO-214AA; Peak Pulse Current IPP @ 10/1000µs:80A; Peak Pulse Current IPP @ 8/20µs:250A; Peak Repetitive Off-State Voltage, Vdrm:275V; Termination Type:SMD

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • P 3100SBRP
  • P3100SB RP
  • P3100SB-RP