Littelfuse P2703ACRP

Primary Protection Pxxx3AC Series - Balanced Modified TO-220 SIDACtor® Device Series

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-3
Technical
Capacitance75 pF
Current Rating2.2 A
Hold Current150 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements3
PackagingTape & Reel (TR)
Peak Pulse Current100 A
Voltage Rating (DC)220 V

Documents

Download datasheets and manufacturer documentation for Littelfuse P2703ACRP.

Littelfuse SCT
Datasheet4 pages7 years ago
Mouser
Datasheet3 pages17 years ago

Alternate Parts

Price @ 1000
$ 2.375
$ 2.375
Stock
1
16,847
16,847
Authorized Distributors
0
5
5

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse P2703ACRP.

Descriptions

Descriptions of Littelfuse P2703ACRP provided by its distributors.

Primary Protection Pxxx3AC Series - Balanced Modified TO-220 SIDACtor® Device Series
Littelfuse SCT
SIDACTOR 3CHP 230V 400A TO-220
SIDACtors 3Chp 230V 500A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageTO-220-3
Technical
Capacitance75 pF
Current Rating2.2 A
Hold Current150 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements3
PackagingTape & Reel (TR)
Peak Pulse Current100 A
Voltage Rating (DC)220 V

Documents

Download datasheets and manufacturer documentation for Littelfuse P2703ACRP.

Littelfuse SCT
Datasheet4 pages7 years ago
Mouser
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant