📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay P1206Z1002WNT

Fixed Resistor, Thin Film, 0.33W, 10000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206
$ 5.762
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P1206Z1002WNT.

IHS

Datasheet10 pages2 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.762
$ 7.206
$ 7.206
Stock
467
1,291
1,291
Authorized Distributors
3
2
2
Resistance
10 kΩ
10 kΩ
10 kΩ
Case/Package
1206
-
-
Tolerance
0.05 %
0.05 %
0.05 %
Power Rating
330 mW
-
-
Composition
Thin Film
-
-
Temperature Coefficient
5 ppm/°C
5 ppm/°C
5 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Vishay P1206Z1002WNT provided by its distributors.

Fixed Resistor, Thin Film, 0.33W, 10000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206
Resistor Thin Film Anti-Sulfured Precision 10kOhm 330mW 0.05% 2-Pin 1206 T/R
P 1206 Z 1002 W N Tr E2 /Waffle Pack Or Tape & Reel |Vishay P1206Z1002WNT
P 1206 Z 1002 W N TR e2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric