Vishay P0603Y1003BBT

SMD Chip Resistor, 100 kOhm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, Anti-Sulfur High Precision

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Contact PlatingLead, Tin
Technical
CompositionThin Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingTape & Reel
Resistance100 kΩ
Temperature Coefficient10 ppm/°C
Tolerance0.1 %
Dimensions
Depth850 µm
Length1.52 mm

Documents

Download datasheets and manufacturer documentation for Vishay P0603Y1003BBT.

Alternate Parts

Price @ 1000
$ 4.14
$ 0.196
$ 0.196
Stock
39
2,354,904
2,354,904
Authorized Distributors
2
17
17
Resistance
100 kΩ
100 kΩ
100 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
-
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C
10 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay P0603Y1003BBT.

Related Parts

Descriptions

Descriptions of Vishay P0603Y1003BBT provided by its distributors.

SMD Chip Resistor, 100 kOhm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, Anti-Sulfur High Precision
P 0603 Y 1003 B B Tr/Waffle Pack Or Tape & Reel |Vishay P0603Y1003BBT
P 0603 Y 1003 B B TR
SFERNICE THIN FILMS

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package0603
Contact PlatingLead, Tin
Technical
CompositionThin Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingTape & Reel
Resistance100 kΩ
Temperature Coefficient10 ppm/°C
Tolerance0.1 %
Dimensions
Depth850 µm
Length1.52 mm

Documents

Download datasheets and manufacturer documentation for Vishay P0603Y1003BBT.

Compliance

Environmental Classification
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago