Vishay ORNTA1001AT1

Res Thin Film NET 1K Ohm 0.1% 0.4W ±25ppm/C ISOL Molded 8-Pin SOIC Gull Wing SMD Medical T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Number of Terminals8
Technical
Circuit TypeIsolated
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors4
PackagingDigi-Reel®
Power Per Element100 mW
Power Rating400 mW
Resistance1 kΩ
Schedule B8533210025
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating100 V
Dimensions
Depth6.07 mm
Height1.7272 mm
Lead Pitch1.27 mm
Length4.93 mm
Terminal Pitch1.27 mm
Width3.99 mm

Documents

Download datasheets and manufacturer documentation for Vishay ORNTA1001AT1.

Inventory History

3 month trend:
+2.29%

Alternate Parts

Price @ 1000
$ 1.88
$ 2.177
$ 2.177
Stock
115,293
8,418
8,418
Authorized Distributors
9
1
1
Resistance
1 kΩ
1 kΩ
1 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Number of Resistors
4
4
4
Tolerance
0.1 %
0.1 %
0.1 %
Power Per Element
100 mW
100 mW
100 mW
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay ORNTA1001AT1.

Related Parts

Descriptions

Descriptions of Vishay ORNTA1001AT1 provided by its distributors.

Res Thin Film NET 1K Ohm 0.1% 0.4W ±25ppm/C ISOL Molded 8-Pin SOIC Gull Wing SMD Medical T/R
8-SOIC (0.154 3.90mm Width) ARRAY/NETWORK RESISTOR ORN 0.194Lx0.157W 4.93mmx3.99mm 400mW 1kOhm ±25ppm/C
Res, 4Resistor, 1K, 0.1%, 100V; Resistance:1Kohm; Network Circuit Type:Isolated; No. Of Resistors:4Resistors; Resistor Case/Package:Soic; Resistance Tolerance:± 0.1%; Voltage Rating:100V; Power Rating Per Resistor:100Mw Rohs Compliant: Yes |Vishay ORNTA1001AT1

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ORNTA1001AT1.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Number of Terminals8
Technical
Circuit TypeIsolated
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors4
PackagingDigi-Reel®
Power Per Element100 mW
Power Rating400 mW
Resistance1 kΩ
Schedule B8533210025
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating100 V
Dimensions
Depth6.07 mm
Height1.7272 mm
Lead Pitch1.27 mm
Length4.93 mm
Terminal Pitch1.27 mm
Width3.99 mm

Documents

Download datasheets and manufacturer documentation for Vishay ORNTA1001AT1.

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago